1N2991 vs JANTXV1N2991B feature comparison

1N2991 Motorola Semiconductor Products

Buy Now Datasheet

JANTXV1N2991B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 300 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 20% 5%
Working Test Current 70 mA 70 mA
Base Number Matches 12 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Pin Count 1
JESD-609 Code e0
Reference Standard MIL-19500/124
Terminal Finish TIN LEAD

Compare 1N2991 with alternatives

Compare JANTXV1N2991B with alternatives