1N2991
vs
1N2991COX.120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
MICROSEMI CORP
Package Description
HERMETIC SEALED, DO-4, 1 PIN
O-MEDB-N2
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
O-MEDB-N2
Knee Impedance-Max
300 Ω
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
36 V
36 V
Reverse Current-Max
10 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
NO LEAD
Terminal Position
UPPER
END
Voltage Temp Coeff-Max
30.6 mV/°C
Voltage Tol-Max
20%
20%
Working Test Current
70 mA
70 mA
Base Number Matches
10
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 1N2991COX.120 with alternatives