1N2978RC vs 1N2978B feature comparison

1N2978RC Microsemi Corporation

Buy Now Datasheet

1N2978B Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SOLID STATE DEVICES INC
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 14 V 14 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 2% 5%
Working Test Current 180 mA 180 mA
Base Number Matches 1 13
Dynamic Impedance-Max 3 Ω
Knee Impedance-Max 250 Ω
Reverse Current-Max 5 µA
Reverse Test Voltage 10.6 V

Compare 1N2978RC with alternatives

Compare 1N2978B with alternatives