1N2978B
Description: Zener Diode, 14V V(Z), 5%, 10W,

Overview of 1N2978B by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N2978B by Solid State Devices Inc (SSDI)

Part # Manufacturer Description Stock Price Buy
DISTI # 10P4418
Newark Zener Diode, 10W, 14V, Do-4, Zener Voltage Nom:14V, Power Dissipation:10W, Diode Case Style:Do-4, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Stud, Product Range:-, Qualification:- Rohs Compliant: Yes |Solid State 1N2978B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0500
$6.0500 Buy Now

CAD Models for 1N2978B by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2978B by Solid State Devices Inc (SSDI)

1N2978B
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
250 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Reference Voltage-Nom
14 V
Reverse Current-Max
5 µA
Reverse Test Voltage
10.6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
180 mA
Want to compare parts?
  1. 1N2978B
    Solid State Devices Inc (SSDI)
    Zener Diode, 14V V(Z), 5%, 10W,
    VS

Alternate Parts for 1N2978B

This table gives cross-reference parts and alternative options found for 1N2978B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2978B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N2978B vs 1N2978B
JAN1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2978B vs JAN1N2978B
JAN1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, DO-4, 1 PIN Microsemi Corporation 1N2978B vs JAN1N2978B
1N2978B 14V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N2978B vs 1N2978B
JANTX1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2978B vs JANTX1N2978B
1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2978B vs 1N2978B
JANTXV1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2978B vs JANTXV1N2978B
JANTX1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, DO-4, 1 PIN Microsemi Corporation 1N2978B vs JANTX1N2978B
1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2978B vs 1N2978B
JANTX1N2978B 14 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N2978B vs JANTX1N2978B
Part Number Description Manufacturer Compare
1N2978B Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2978B vs 1N2978B
1N2978COX.250 Zener Diode, 14V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation 1N2978B vs 1N2978COX.250
1N2978ACOX.120 Zener Diode, 14V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N2978B vs 1N2978ACOX.120
1N2978RB Zener Diode, 14V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N2978B vs 1N2978RB
1N2978RCE3 Zener Diode, 14V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2978B vs 1N2978RCE3
1N2978RC Zener Diode, 14V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2978B vs 1N2978RC
1N2978C Zener Diode, 14V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2978B vs 1N2978C
UZ7814 Zener Diode, 14V V(Z), 10%, 10W, Silicon, Unidirectional, Microsemi Corporation 1N2978B vs UZ7814
1N2978COX.120 Zener Diode, 14V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation 1N2978B vs 1N2978COX.120
1N2978RAE3 Zener Diode, 14V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2978B vs 1N2978RAE3

Related Parts for 1N2978B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2978B by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2978B by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of 1N2978B would you like to use for your alert(s)?
  • Please alert me when 1N2978B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2978B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2978B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2978B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2978B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2978B by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: