1N2978B vs 1N2978ACOX.120 feature comparison

1N2978B Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N2978ACOX.120 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1 O-MEDB-N2
Knee Impedance-Max 250 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W
Reference Voltage-Nom 14 V 14 V
Reverse Current-Max 5 µA
Reverse Test Voltage 10.6 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Voltage Tol-Max 5% 10%
Working Test Current 180 mA 180 mA
Base Number Matches 13 1
Package Description O-MEDB-N2
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N2978B with alternatives

Compare 1N2978ACOX.120 with alternatives