1N2976COX.250 vs UZ7712E3 feature comparison

1N2976COX.250 Microsemi Corporation

Buy Now Datasheet

UZ7712E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 O-MUPM-X1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY METALLURGICALLY BONDED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-X1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form NO LEAD UNSPECIFIED
Terminal Position END UPPER
Voltage Tol-Max 20% 5%
Working Test Current 210 mA 200 mA
Base Number Matches 1 1
Case Connection CATHODE
Power Dissipation-Max 10 W

Compare 1N2976COX.250 with alternatives

Compare UZ7712E3 with alternatives