1N2976COX.250 vs JANTX1N2976A feature comparison

1N2976COX.250 Microsemi Corporation

Buy Now Datasheet

JANTX1N2976A New Jersey Semiconductor Products Inc

Buy Now Datasheet
Transferred Active
MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
O-MEDB-N2 DO-4, 1 PIN
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-MEDB-N2 O-MUPM-D1
e3
1 1
2 1
175 °C 175 °C
-65 °C -65 °C
METAL METAL
ROUND ROUND
DISK BUTTON POST/STUD MOUNT
UNIDIRECTIONAL UNIDIRECTIONAL
Not Qualified
12 V 12 V
YES NO
ZENER ZENER
MATTE TIN
NO LEAD SOLDER LUG
END UPPER
20% 10%
210 mA 210 mA
1 2
2018-08-20
ANODE
DO-203AA
10 W
MIL-19500

Compare 1N2976COX.250 with alternatives

Compare JANTX1N2976A with alternatives