1N2976
vs
1N2976AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMICON COMPONENTS INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
3 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Voltage Tol-Max
20%
10%
Working Test Current
210 mA
210 mA
Base Number Matches
10
1
Package Description
O-MUPM-D1
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N2976AE3 with alternatives