1N2976AE3
vs
1N2976ACOX.200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-MUPM-D1
O-MEDB-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MEDB-N2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
NO LEAD
Terminal Position
UPPER
END
Voltage Tol-Max
10%
10%
Working Test Current
210 mA
210 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare 1N2976AE3 with alternatives
Compare 1N2976ACOX.200 with alternatives