1N2974B
vs
UZ7810E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
3 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
10%
Working Test Current
250 mA
250 mA
Base Number Matches
16
1
Package Description
O-MUPM-X1
Additional Feature
METALLURGICALLY BONDED
Diode Element Material
SILICON
JESD-30 Code
O-MUPM-X1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Technology
ZENER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Compare UZ7810E3 with alternatives