UZ7810E3
vs
1N2974RCE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-MUPM-X1
O-MUPM-D1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MUPM-X1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
UNSPECIFIED
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
10%
2%
Working Test Current
250 mA
250 mA
Base Number Matches
1
1
Rohs Code
Yes
JEDEC-95 Code
DO-203AA
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
PURE MATTE TIN OVER NICKEL
Compare UZ7810E3 with alternatives
Compare 1N2974RCE3 with alternatives