1N2973CE3
vs
UZ7709
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-X1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
PURE MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Voltage Tol-Max
2%
5%
Working Test Current
275 mA
275 mA
Base Number Matches
1
5
Pbfree Code
No
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
1 Ω
JESD-609 Code
e0
Qualification Status
Not Qualified
Reverse Current-Max
150 µA
Reverse Test Voltage
6.9 V
Compare 1N2973CE3 with alternatives
Compare UZ7709 with alternatives