1N2973CE3
vs
JANTXV1N2973RB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
PURE MATTE TIN OVER NICKEL
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
2%
5%
Working Test Current
275 mA
275 mA
Base Number Matches
1
5
Knee Impedance-Max
250 Ω
Qualification Status
Not Qualified
Reverse Current-Max
25 µA
Compare 1N2973CE3 with alternatives
Compare JANTXV1N2973RB with alternatives