1N2970R
vs
JAN1N3999RA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-MUPM-D1
HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-4
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Knee Impedance-Max
500 Ω
500 Ω
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
20%
5%
Working Test Current
370 mA
370 mA
Base Number Matches
6
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-4
Pin Count
1
Reference Standard
MIL-19500/272
Reverse Current-Max
10 µA
Voltage Temp Coeff-Max
2.72 mV/°C
Compare 1N2970R with alternatives
Compare JAN1N3999RA with alternatives