1N2970R vs 1N2970RE3 feature comparison

1N2970R Semicon Components Inc

Buy Now Datasheet

1N2970RE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.2 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Voltage Tol-Max 20% 20%
Working Test Current 370 mA 370 mA
Base Number Matches 9 1
Package Description O-MUPM-D1
Diode Element Material SILICON
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N2970RE3 with alternatives