1N2846ACOX.200 vs JAN1N2846RB feature comparison

1N2846ACOX.200 Microsemi Corporation

Buy Now Datasheet

JAN1N2846RB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-MEDB-N2 TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MBFM-P2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 200 V 200 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD OVER NICKEL
Terminal Form NO LEAD PIN/PEG
Terminal Position END BOTTOM
Voltage Tol-Max 10% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 1 5
Rohs Code No
Factory Lead Time 35 Weeks
Case Connection CATHODE
JEDEC-95 Code TO-204AD
Power Dissipation-Max 50 W
Reference Standard MIL-19500

Compare 1N2846ACOX.200 with alternatives

Compare JAN1N2846RB with alternatives