1N2846ACOX.200 vs JANTX1N3350B feature comparison

1N2846ACOX.200 Microsemi Corporation

Buy Now Datasheet

JANTX1N3350B Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description O-MEDB-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 200 V 200 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 10% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 1 5
Case Connection ANODE
Knee Impedance-Max 600 Ω
Power Dissipation-Max 50 W
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 200 mV/°C

Compare 1N2846ACOX.200 with alternatives

Compare JANTX1N3350B with alternatives