1N2828DE3
vs
1N3329A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-3
Package Description
O-MBFM-P2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
4.5 Ω
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
45 V
45 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
1%
10%
Working Test Current
280 mA
280 mA
Base Number Matches
1
12
Compare 1N2828DE3 with alternatives