1N2828A vs 1N3329RB feature comparison

1N2828A Motorola Mobility LLC

Buy Now Datasheet

1N3329RB Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Package Description O-MBFM-P2 HERMETICALLY SEALED, METAL PACKAGE-1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω 4.5 Ω
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0 e0
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 45 V 45 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 40.5 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 280 mA 280 mA
Base Number Matches 1 3
Pbfree Code No
Part Package Code DO-5
Pin Count 1
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-5

Compare 1N2828A with alternatives

Compare 1N3329RB with alternatives