1N2822B vs 1N3322CE3 feature comparison

1N2822B Electronic Transistors Corp

Buy Now Datasheet

1N3322CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ELECTRONIC TRANSISTORS CORP MICROSEMI CORP
Part Package Code TO-204AA
Package Description TO-3VAR, 2 PIN O-MUPM-D1
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.8 Ω
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V 25 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 2%
Working Test Current 460 mA 500 mA
Base Number Matches 13 1
Additional Feature PD-CASE
Case Connection ANODE
JEDEC-95 Code DO-203AB
Operating Temperature-Min -65 °C

Compare 1N2822B with alternatives

Compare 1N3322CE3 with alternatives