1N2822B
vs
JAN1N3322RB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ELECTRONIC TRANSISTORS CORP
MICROSEMI CORP
Part Package Code
TO-204AA
DO-5
Package Description
TO-3VAR, 2 PIN
DO-5, 1 PIN
Pin Count
2
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.8 Ω
JESD-30 Code
O-MBFM-P2
O-MUPM-D1
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
27 V
25 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
SOLDER LUG
Terminal Position
BOTTOM
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
460 mA
500 mA
Base Number Matches
1
1
Pbfree Code
No
Case Connection
CATHODE
JEDEC-95 Code
DO-5
Moisture Sensitivity Level
1
Reference Standard
MIL-19500/358E
Compare 1N2822B with alternatives
Compare JAN1N3322RB with alternatives