1N2814B vs 1N3315RB feature comparison

1N2814B Semicon Components Inc

Buy Now Datasheet

1N3315RB Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.6 Ω
JEDEC-95 Code TO-3 DO-203AB
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 5%
Working Test Current 780 mA 780 mA
Base Number Matches 11 9
Pbfree Code No
Part Package Code DO-5
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN
Pin Count 1
Additional Feature LOW IMPEDANCE
Diode Element Material SILICON
Qualification Status Not Qualified
Technology ZENER

Compare 1N2814B with alternatives

Compare 1N3315RB with alternatives