1N3315RB
vs
JANTXV1N3315RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SOLID STATE INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
16 V
16 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
780 mA
780 mA
Base Number Matches
9
5
Rohs Code
No
Factory Lead Time
35 Weeks
JESD-609 Code
e0
Moisture Sensitivity Level
1
Reference Standard
MIL-19500/358E
Terminal Finish
TIN LEAD
Compare 1N3315RB with alternatives
Compare JANTXV1N3315RB with alternatives