1N2811RD vs JAN1N2811RD feature comparison

1N2811RD Microsemi Corporation

Buy Now Datasheet

JAN1N2811RD Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3 TO-3
Package Description HERMETIC SEALED, TO-3, 2 PIN O-MBFM-P2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 1% 1%
Working Test Current 960 mA 960 mA
Base Number Matches 1 1
Reference Standard MIL-19500

Compare 1N2811RD with alternatives

Compare JAN1N2811RD with alternatives