Part Details for JAN1N2811RD by Microsemi Corporation
Overview of JAN1N2811RD by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N2811RD
JAN1N2811RD CAD Models
JAN1N2811RD Part Data Attributes
|
JAN1N2811RD
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N2811RD
Microsemi Corporation
Zener Diode, 13V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 1% | |
Working Test Current | 960 mA |
Alternate Parts for JAN1N2811RD
This table gives cross-reference parts and alternative options found for JAN1N2811RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2811RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2811A | Microchip Technology Inc | $97.7461 | Zener Diode, 13V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD | JAN1N2811RD vs 1N2811A |
JANTXV1N2811RD | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2811RD vs JANTXV1N2811RD |
1N2811A | Motorola Mobility LLC | Check for Price | 13 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JAN1N2811RD vs 1N2811A |
1N2811A | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2811RD vs 1N2811A |
JANTX1N2811A | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2811RD vs JANTX1N2811A |
JAN1N2811A | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2811RD vs JAN1N2811A |
1N2811A | Motorola Semiconductor Products | Check for Price | Zener Diode, 13V V(Z), 10%, 50W, Silicon, Unidirectional | JAN1N2811RD vs 1N2811A |
1N2811RDE3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2811RD vs 1N2811RDE3 |