1N2811RB vs 1N2811RBE3 feature comparison

1N2811RB Microchip Technology Inc

Buy Now Datasheet

1N2811RBE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-3, 2 PIN O-MBFM-P2
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.1 Ω 1.1 Ω
JEDEC-95 Code TO-204AD TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 960 mA 960 mA
Base Number Matches 9 1
Pbfree Code Yes
Part Package Code TO-3
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N2811RB with alternatives

Compare 1N2811RBE3 with alternatives