Part Details for 1N2811RB by Microchip Technology Inc
Overview of 1N2811RB by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2811RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0082
|
Newark | Voltage Regulator To-3 Rohs Compliant: Yes |Microchip 1N2811RB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9400 / $72.7300 | Buy Now |
DISTI #
1N2811RB
|
Avnet Americas | Diode Zener Single 13V 5% 50W 2-Pin TO-3 Tray - Bulk (Alt: 1N2811RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-1N2811RB
|
Mouser Electronics | Zener Diodes Zener Diodes RoHS: Not Compliant | 0 |
|
$83.9300 | Order Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for 1N2811RB
1N2811RB CAD Models
1N2811RB Part Data Attributes
|
1N2811RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2811RB
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.1 Ω | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 960 mA |
Alternate Parts for 1N2811RB
This table gives cross-reference parts and alternative options found for 1N2811RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2811RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N2811RB | Motorola Mobility LLC | Check for Price | 13V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N2811RB vs JANTXV1N2811RB |
JANTX1N2811RB | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | 1N2811RB vs JANTX1N2811RB |
JANTX1N2811RB | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | 1N2811RB vs JANTX1N2811RB |
JAN1N2811RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional | 1N2811RB vs JAN1N2811RB |
JAN1N2811RB | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | 1N2811RB vs JAN1N2811RB |
1N2811RB | Central Semiconductor Corp | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, | 1N2811RB vs 1N2811RB |
1N2811BR | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional | 1N2811RB vs 1N2811BR |
JANTXV1N2811RB | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | 1N2811RB vs JANTXV1N2811RB |