1N270 vs 1N270 feature comparison

1N270 Micro Commercial Components

Buy Now Datasheet

1N270 Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP BKC SEMICONDUCTORS INC
Part Package Code DO-7
Package Description DO-7, 2 PIN GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material GERMANIUM GERMANIUM
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.04 A 0.2 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 11
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.08 W
Reverse Current-Max 100 µA

Compare 1N270 with alternatives

Compare 1N270 with alternatives