1N2056RHR
vs
1N4046R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
POWEREX INC
Package Description
O-MUPM-H1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Application
HIGH POWER
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.35 V
JEDEC-95 Code
DO-9
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
5000 A
5000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
190 °C
190 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
250 A
275 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Current-Max
75 µA
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
HTS Code
8541.10.00.80
Samacsys Manufacturer
POWEREX
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N2056RHR with alternatives
Compare 1N4046R with alternatives