1N2055R
vs
1N3735R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-9
Package Description
DO-9, 1 PIN
DO-9, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SOFT RECOVERY POWER
SOFT RECOVERY POWER
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.1 V
JEDEC-95 Code
DO-205AB
DO-205AB
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
5000 A
5000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
190 °C
190 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
275 A
275 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
3
1
Factory Lead Time
29 Weeks
Compare 1N2055R with alternatives
Compare 1N3735R with alternatives