1N194A
vs
RB751S-40FH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
ROHM CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.03 A
0.03 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
YES
Base Number Matches
1
1
Rohs Code
Yes
Package Description
R-PDSO-F2
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare 1N194A with alternatives
Compare RB751S-40FH with alternatives