1N194A
vs
RB751V-40
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMITRONICS CORP
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.03 A
0.2 A
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
YES
Base Number Matches
1
16
Pbfree Code
Yes
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-2
Pin Count
2
HTS Code
8541.10.00.70
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare 1N194A with alternatives