1N1190RE3
vs
40HFR60PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
INTERNATIONAL RECTIFIER CORP
Package Description
O-MUPM-D1
O-MUPM-D1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
POWER
GENERAL PURPOSE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.3 V
JEDEC-95 Code
DO-203AB
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
595 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
190 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
35 A
40 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Part Package Code
DO-5
Pin Count
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
CECC50009-038
Time@Peak Reflow Temperature-Max (s)
40
Compare 1N1190RE3 with alternatives
Compare 40HFR60PBF with alternatives