40HFR60PBF vs 1N1190R feature comparison

40HFR60PBF International Rectifier

Buy Now Datasheet

1N1190R Semicon Components Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SEMICON COMPONENTS INC
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 2.5 V
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 595 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 190 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 40 A 35 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard CECC50009-038
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 18

Compare 40HFR60PBF with alternatives

Compare 1N1190R with alternatives