1N1190A vs 1N1190APBF feature comparison

1N1190A Hi-Tron Semiconductor Corp

Buy Now Datasheet

1N1190APBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code DO-203AB DO-5
Package Description DO-203AB, 1 PIN O-MUPM-D1
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C
Output Current-Max 40 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 1N1190A with alternatives

Compare 1N1190APBF with alternatives