1MBI200S-120 vs MG100Q2YS11 feature comparison

1MBI200S-120 Fuji Electric Co Ltd

Buy Now Datasheet

MG100Q2YS11 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD TOSHIBA CORP
Package Description FLANGE MOUNT, R-XUFM-X4 FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer FUJI ELECTRIC
Case Connection ISOLATED
Collector Current-Max (IC) 300 A 100 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-X4 R-PUFM-X7
Number of Elements 1 2
Number of Terminals 4 7
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1300 W 800 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 450 ns
Turn-on Time-Nom (ton) 350 ns
VCEsat-Max 2.6 V 2.7 V
Base Number Matches 1 1
Fall Time-Max (tf) 1000 ns

Compare 1MBI200S-120 with alternatives

Compare MG100Q2YS11 with alternatives