1MBI200S-120
vs
MG100Q2YS50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-XUFM-X4
FLANGE MOUNT, R-XUFM-X7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
FUJI ELECTRIC
Case Connection
ISOLATED
Collector Current-Max (IC)
300 A
150 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
20 V
JESD-30 Code
R-XUFM-X4
R-XUFM-X7
Number of Elements
1
1
Number of Terminals
4
7
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1300 W
660 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
450 ns
Turn-on Time-Nom (ton)
350 ns
VCEsat-Max
2.6 V
3.6 V
Base Number Matches
1
2
Pin Count
7
Compare 1MBI200S-120 with alternatives
Compare MG100Q2YS50 with alternatives