1H3P
vs
UF4003-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
SENSITRON SEMICONDUCTOR
|
Package Description |
PLASTIC, R-1, 2 PIN
|
O-PALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DO-41
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
200 V
|
Reverse Recovery Time-Max |
|
0.05 µs
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1H3P with alternatives
Compare UF4003-G with alternatives