1DI300Z-100
vs
QM300HA-2H
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJI ELECTRIC CO LTD
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
FLANGE MOUNT, R-XUFM-X4
|
FLANGE MOUNT, R-PUFM-X4
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
300 A
|
300 A
|
Collector-Emitter Voltage-Max |
1000 V
|
|
Configuration |
DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR
|
COMMON COLLECTOR, 3 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
100
|
75
|
Fall Time-Max (tf) |
2000 ns
|
3000 ns
|
JESD-30 Code |
R-XUFM-X4
|
R-PUFM-X4
|
Number of Elements |
1
|
3
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
2000 W
|
|
Power Dissipation-Max (Abs) |
2000 W
|
1980 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max (tr) |
2500 ns
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
14000 ns
|
|
Turn-on Time-Max (ton) |
2500 ns
|
|
VCEsat-Max |
2.8 V
|
2.5 V
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
BUILT IN BIAS RESISTORS
|
|
|
|
Compare 1DI300Z-100 with alternatives
Compare QM300HA-2H with alternatives