1DI300D-100 vs QM300HA-2H feature comparison

1DI300D-100 Fuji Electric Co Ltd

Buy Now Datasheet

QM300HA-2H Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD MITSUBISHI ELECTRIC CORP
Package Description FLANGE MOUNT, R-PUFM-X6 FLANGE MOUNT, R-PUFM-X4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 300 A 300 A
Collector-Emitter Voltage-Max 1000 V
Configuration DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR COMMON COLLECTOR, 3 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 75
Fall Time-Max (tf) 3000 ns 3000 ns
JESD-30 Code R-PUFM-X6 R-PUFM-X4
Number of Elements 1 3
Number of Terminals 6 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2000 W
Power Dissipation-Max (Abs) 2000 W 1980 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 2500 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 18000 ns
Turn-on Time-Max (ton) 2500 ns
Base Number Matches 1 2
Additional Feature BUILT IN BIAS RESISTORS
Operating Temperature-Max 150 °C
VCEsat-Max 2.5 V

Compare 1DI300D-100 with alternatives

Compare QM300HA-2H with alternatives