1CIS101-29GG3M
vs
1CS101-29GT3M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
1.3 inch
1.3 inch
Body Depth
0.165 inch
0.165 inch
Body Length
1.3 inch
1.3 inch
Contact Configuration
13X13
13X13
Contact Finish Mating
GOLD OVER NICKEL
TIN LEAD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Material
BERYLLIUM COPPER ALLOY
BERYLLIUM COPPER ALLOY
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA101
PGA101
Housing Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
101
101
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 1CIS101-29GG3M with alternatives
Compare 1CS101-29GT3M with alternatives