1CIS101-29GG3M vs 1CIS101-29GT3M feature comparison

1CIS101-29GG3M Advanced Interconnections Corp

Buy Now Datasheet

1CIS101-29GT3M Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.3 inch 1.3 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.3 inch 1.3 inch
Contact Configuration 13X13 13X13
Contact Finish Mating GOLD OVER NICKEL TIN LEAD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Material BERYLLIUM COPPER ALLOY BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA101 PGA101
Housing Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 101 101
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1CIS101-29GG3M with alternatives

Compare 1CIS101-29GT3M with alternatives