1BT010-14600-001 vs PTS645SH15LFS feature comparison

1BT010-14600-001 Foxconn

Buy Now Datasheet

PTS645SH15LFS C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD C & K COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.02 inch
Actuator Travel 6.35 mm
Actuator Type PUSHBUTTON
Additional Feature W/GROUND
Body Breadth 6.2 mm 6 mm
Body Height 2.6 mm 3.6 mm
Body Length or Diameter 6.4 mm 6 mm
Center Contact Material STAINLESS STEEL PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 300000 Cycle(s)
End Contact Material STAINLESS STEEL BRASS
End Contact Plating SILVER SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 100000000 Ω 100000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.14 N 1.96 N
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method TAPE AND REEL BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e4
PCB Hole Count 4
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material BRASS

Compare 1BT010-14600-001 with alternatives

Compare PTS645SH15LFS with alternatives