1BT003-2712L-001
vs
ADTSHW67RVB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
APEM COMPONENTS INC
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
6 mm
|
6.2 mm
|
Body Height |
3.5 mm
|
2.84 mm
|
Body Length or Diameter |
6 mm
|
6.3 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.27 N
|
2.55 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
PCB Hole Count |
4
|
4
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Color |
|
RED
|
Actuator Length |
|
0.093 inch
|
Actuator Type |
|
STEM
|
Body Color |
|
BLACK
|
Center Contact Material |
|
STAINLESS STEEL
|
Contact (DC) Max Rating R Load |
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
|
12 V
|
Electrical Life |
|
500000 Cycle(s)
|
End Contact Material |
|
STAINLESS STEEL
|
Housing Material |
|
STAINLESS STEEL
|
JESD-609 Code |
|
e4
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.138 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare 1BT003-2712L-001 with alternatives
Compare ADTSHW67RVB with alternatives