19TQ015STRR vs 15CTQ045STRL feature comparison

19TQ015STRR International Rectifier

Buy Now Datasheet

15CTQ045STRL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Part Package Code D2PAK SFM
Package Description TO-263, 3 PIN R-PSSO-G2
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE HIGH POWER
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.32 V 0.51 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 150 °C
Output Current-Max 19 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 45 V
Reverse Current-Max 522000 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Case Connection CATHODE
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 810 A

Compare 19TQ015STRR with alternatives

Compare 15CTQ045STRL with alternatives