1986156-4 vs 61300411821 feature comparison

1986156-4 TE Connectivity

Buy Now Datasheet

61300411821 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
Body Breadth 0.11 inch 0.1 inch
Body Depth 0.055 inch 0.335 inch
Body Length 0.512 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT APPLICABLE
Contact Gender MALE FEMALE
Contact Material BRASS NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.138 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 10 A 3 A
Reference Standard UL UL
Terminal Length 0.268 inch 0.118 inch
Terminal Pitch 3.5052 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Würth Elektronik
Body/Shell Style PLUG
Contact Finish Termination GOLD
Contact Resistance 20 mΩ
JESD-609 Code e4

Compare 1986156-4 with alternatives

Compare 61300411821 with alternatives