1972125W vs 1939125WM feature comparison

1972125W CML Innovative Technologies

Buy Now Datasheet

1939125WM CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.014 A 0.014 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 650.0 mcd 650.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.5 mm 6 mm
Packing Method BULK BULK
Shape TRIANGULAR ROUND
Size 10 mm 10 mm
Surface Mount NO NO
Base Number Matches 1 1
T-code T-4

Compare 1972125W with alternatives

Compare 1939125WM with alternatives