Part Details for 1939125WM by CML Innovative Technologies
Overview of 1939125WM by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1939125WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463362
|
RS | Panel Mount Indicator 16mm conical lens 12VAC/DC white | CML Innovative Technologies 1939125WM RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7700 / $11.4900 | RFQ |
Part Details for 1939125WM
1939125WM CAD Models
1939125WM Part Data Attributes
|
1939125WM
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1939125WM
CML Innovative Technologies
Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 1939125WM
This table gives cross-reference parts and alternative options found for 1939125WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1939125WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1939135WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1939135WM |
1937235WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1937235WM |
1938225WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1938225WM |
1972035W | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1972035W |
1939025WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1939025WM |
1971025W | Single Color LED, White, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1971025W |
1972125W | Single Color LED, White, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1972125W |
1938235WM | Single Color LED, White, Diffused, | CML Innovative Technologies | 1939125WM vs 1938235WM |
1939125W | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1939125W |
1938135W | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1939125WM vs 1938135W |