1966172
vs
FK-MCP1,5/10-ST-3,81NZ009271
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V-0
SAFETY APPROVAL: CSA
Fastening Method
SPRING LOADED
SPRING LOADED
Mounting Type
CONNECTOR
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
10
10
Rated Current
8 A
8 A
Rated Voltage
160 V
160 V
Safety Approval
UL
CB; CCA; CUL; GOST; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
1.5 mm2
Wire Gauge
16 AWG
16 AWG
Base Number Matches
1
1
Compare 1966172 with alternatives
Compare FK-MCP1,5/10-ST-3,81NZ009271 with alternatives
FK-MCP1,5/10-ST-3,81NZ009271 vs FK-MCP1,5/10-ST-3,81CRWHBDCN
FK-MCP1,5/10-ST-3,81NZ009271 vs 1748053
FK-MCP1,5/10-ST-3,81NZ009271 vs 1701259
FK-MCP1,5/10-ST-3,81NZ009271 vs FK-MCP1,5/10-ST-3,81CRWHBDC-2
FK-MCP1,5/10-ST-3,81NZ009271 vs TJ1031530000G
FK-MCP1,5/10-ST-3,81NZ009271 vs MC1,5/10-ST-3,5
FK-MCP1,5/10-ST-3,81NZ009271 vs CTB92HE/10
FK-MCP1,5/10-ST-3,81NZ009271 vs 1701260
FK-MCP1,5/10-ST-3,81NZ009271 vs 1725211