1966172 vs 1701259 feature comparison

1966172 Phoenix Contact

Buy Now Datasheet

1701259 Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0 SAFETY APPROVAL: UL
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type CONNECTOR BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval UL CB; CCA; CSA; CUL; EAC; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 1966172 with alternatives

Compare 1701259 with alternatives